305-032-555-501

Heilind Number:EDA305-032-555-501
Manufacturer:EDAC
Manufacturer Number:305-032-555-501
ECAD Model:
3D Model

Description:

305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 305-032-555-501
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA305-032-555-501

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a double-row layout and 32 positions, it ensures seamless integration for your electronic components. The .156-inch pitch and .14-inch row spacing offer precise alignment, and the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliable functionality in various environments. Upgrade your board-to-board connections with this essential component.