| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-032-555-568 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-032-555-568 |
305-032-555-568
| Heilind Number: | EDA305-032-555-568 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-032-555-568 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity and streamline your PCB assembly with our Card Edge Connector. Designed for efficiency and reliability, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting performance even in demanding environments. With two rows of Copper Alloy contacts, it offers secure and stable connections for your electronic components. The .156-inch pitch and .14-inch row spacing make it easy to integrate into your PCB layout, while the 32 positions provide ample room for multiple connections. Perfect for board-to-board applications, this connector boasts a straight mount orientation for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial use cases. Trust in its quality and precision to power your electronic systems with confidence.

