| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-032-556-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-032-556-204 |
305-032-556-204
| Heilind Number: | EDA305-032-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-032-556-204 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both safety and visibility. With two rows of copper alloy contacts, each boasting a pitch of .156 inches and accommodating 32 positions, you can achieve reliable data transmission and power delivery. The straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Elevate your connectivity solutions with this high-quality connector, perfect for a range of applications in the electronics industry.

