| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-032-556-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-032-556-207 |
305-032-556-207
| Heilind Number: | EDA305-032-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-032-556-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration in electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures robust housing for optimal performance. With two rows and a total of 32 positions, it offers ample connectivity options. The Copper Alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .14-inch row spacing facilitate efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Trust in our Connector for superior board-to-board connectivity solutions.

