| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-032-556-507 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-032-556-507 |
305-032-556-507
| Heilind Number: | EDA305-032-556-507 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-032-556-507 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this durable Card Edge Connector. Designed for secure board-to-board PCB connections, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. The copper alloy contacts ensure reliable signal transmission, while the dual-row configuration with 32 positions offers ample connectivity. With a pitch of .156 inches and row spacing of .14 inches, it guarantees precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your setup with this essential component for efficient and seamless electronic systems.

