| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-032-556-508 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-032-556-508 |
305-032-556-508
| Heilind Number: | EDA305-032-556-508 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-032-556-508 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. This innovative connector features a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contacts crafted from high-quality Copper Alloy, it guarantees reliable signal transmission. The .156-inch pitch and .14-inch row spacing offer precise alignment, while the 32 positions cater to versatile connection requirements. Operating flawlessly in a temperature range of -40 to 105°C, it's suitable for diverse environmental conditions. Whether you need to link circuit boards or interface with peripherals, this connector, with its straight mount orientation, is the perfect solution for your connectivity needs. Elevate your design with this essential component, ensuring optimal performance and longevity in your electronic systems.

