| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-034-520-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-034-520-201 |
305-034-520-201
| Heilind Number: | EDA305-034-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-034-520-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector boasts a dual-row configuration with 34 positions, perfect for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .14-inch row spacing offer precise alignment. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation. Elevate your electronic projects with this essential component.

