| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-034-520-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-034-520-204 |
305-034-520-204
| Heilind Number: | EDA305-034-520-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-034-520-204 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green color, this connector ensures reliable performance. With a double row design and 34 positions, it offers ample connectivity options. The copper alloy contacts provide efficient power transmission, rated for up to 5A. With a pitch of .156 inches and row spacing of .14 inches, it guarantees precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Perfect for your board-to-board connections, this connector is a vital component for your electronic projects.

