| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-034-520-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-034-520-278 |
305-034-520-278
| Heilind Number: | EDA305-034-520-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-034-520-278 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector offers enhanced visibility and easy identification on your board. With a robust amperage rating of 5A, it ensures reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees exceptional durability and safety. Boasting two rows of high-quality Copper Alloy contacts, it provides secure and efficient signal transmission. The .156-inch pitch and .14-inch row spacing offer precise alignment, making it ideal for high-density applications. With 34 positions available, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your connectivity solutions today with this essential component.

