| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-034-520-507 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-034-520-507 |
305-034-520-507
| Heilind Number: | EDA305-034-520-507 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-034-520-507 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCB boards, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliable performance. Its two rows of Copper Alloy contacts, with a pitch of .156 inches, provide secure and efficient signal transmission. With a total of 34 positions and a 5A amperage rating, it accommodates multiple connections with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial and commercial applications. Trust in this green-colored connector for robust and stable board-to-board connections in your projects.

