| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-034-520-508 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-034-520-508 |
305-034-520-508
| Heilind Number: | EDA305-034-520-508 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-034-520-508 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component designed for seamless board-to-board connectivity. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. The connector features two rows of 34 positions each, with a pitch of .156 inches and row spacing of .14 inches, allowing for efficient data transmission. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. With a current rating of 5A, this connector is suitable for various electronic applications. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Trust in this essential connector for robust and efficient PCB assembly.

