| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-034-521-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-034-521-202 |
305-034-521-202
| Heilind Number: | EDA305-034-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-034-521-202 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color, this connector is not only visually distinctive but also ensures reliable operation. With a current rating of 5 A, it provides ample power for your applications. The copper alloy contacts, arranged in two rows with a .156-inch pitch and .14-inch row spacing, offer secure and efficient connectivity. Supporting 34 positions, it allows for versatile connections on your PCBs. Designed for straight mounting orientation, it facilitates easy installation. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Perfect for use in various electronic systems, this connector guarantees optimal performance and durability. Elevate your connectivity solutions with this essential component.

