| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-034-521-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-034-521-207 |
305-034-521-207
| Heilind Number: | EDA305-034-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-034-521-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. With a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and safety. It features two rows of Copper Alloy contacts, offering reliable power transmission at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing, along with 34 positions, make it suitable for a variety of applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Upgrade your PCB assembly with this high-quality connector, ideal for demanding industrial and commercial settings.

