| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-034-521-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-034-521-512 |
305-034-521-512
| Heilind Number: | EDA305-034-521-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-034-521-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant Green hue, this essential component ensures seamless power transmission at a maximum amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. With two rows and 34 positions, it offers ample room for efficient PCB connections. The Copper Alloy contact material and .156-inch pitch further optimize performance. Designed for straight mount orientation, it's suitable for a wide range of applications. Operable in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects. Explore our range of connectors for more essential components.

