| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-034-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-034-555-201 |
305-034-555-201
| Heilind Number: | EDA305-034-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-034-555-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of precision-engineered contacts made from Copper Alloy, it ensures reliable power transmission at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing, accommodating 34 positions, facilitate efficient data transfer. Operating flawlessly in a temperature range of -40°C to 105°C, this connector guarantees optimal performance in diverse environmental conditions. Perfect for applications requiring secure board-to-board connections, it's a must-have component for your electronic assembly projects.

