| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-034-555-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-034-555-208 |
305-034-555-208
| Heilind Number: | EDA305-034-555-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-034-555-208 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 5 A amperage rating, it ensures reliable power transmission. The copper alloy contact material, along with a pitch of .156 inches, guarantees efficient signal transfer. Boasting a double-row configuration with 34 positions, it offers ample connectivity options. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in this connector for robust and dependable board-to-board connections.

