| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-034-555-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-034-555-258 |
305-034-555-258
| Heilind Number: | EDA305-034-555-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-034-555-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable connectivity for up to 34 positions with a pitch of .156 inches. The straight mount orientation and precise row spacing of .14 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built for optimal performance in various environments. Elevate your PCB design with this essential component, a perfect fit for your connectivity needs.

