| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-034-555-508 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-034-555-508 |
305-034-555-508
| Heilind Number: | EDA305-034-555-508 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-034-555-508 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, providing reliable insulation and protection. With a contact material of Copper Alloy, it ensures efficient signal transmission. Boasting two rows and 34 positions, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .14-inch row spacing allow for precise and secure mounting. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in our high-quality connector for seamless board-to-board connections in your electronic devices.

