| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-034-555-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-034-555-512 |
305-034-555-512
| Heilind Number: | EDA305-034-555-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-034-555-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in demanding environments. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers 34 positions for efficient signal transmission. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse applications. Upgrade your connections with this essential component for seamless board-to-board integration.

