| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-034-555-568 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-034-555-568 |
305-034-555-568
| Heilind Number: | EDA305-034-555-568 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-034-555-568 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a high amperage rating of 5A, it ensures reliable power transmission in demanding applications. The two-row configuration and copper alloy contact material guarantee efficient signal transfer, while the .156-inch pitch and .14-inch row spacing offer precise alignment. Boasting 34 positions, this connector accommodates complex circuitry with ease. Its straight mount orientation simplifies installation, making it a convenient choice for various projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for both industrial and commercial use. Elevate your connectivity solutions with this essential component.

