| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-034-556-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-034-556-202 |
305-034-556-202
| Heilind Number: | EDA305-034-556-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-034-556-202 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power and data transmission. With 34 positions spread across 2 rows, it offers ample connectivity options for your PCBs. The .156-inch pitch and .14-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, this green connector is suitable for various environmental conditions. Upgrade your device's connectivity with this high-quality component.

