| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-034-556-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-034-556-268 |
305-034-556-268
| Heilind Number: | EDA305-034-556-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-034-556-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a robust amperage rating of 5 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches with .14 inches between rows, provide secure and efficient signal transfer across 34 positions. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Ideal for a wide range of applications, this connector is a crucial component for your connectivity needs.

