| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-034-556-508 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-034-556-508 |
305-034-556-508
| Heilind Number: | EDA305-034-556-508 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-034-556-508 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal signal transmission, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of precision-machined Copper Alloy contacts, it ensures reliable power delivery at an amperage of 5 A. Boasting a pitch of .156 inches and a row spacing of .14 inches, it offers seamless integration for up to 34 positions. Engineered for versatility, its straight mount orientation facilitates easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in any environment. Trust in our Card Edge Connector for efficient and resilient interconnection in your electronic projects.

