| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-034-556-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-034-556-512 |
305-034-556-512
| Heilind Number: | EDA305-034-556-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-034-556-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows of 34 positions, it offers ample connectivity in a compact form factor. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .14-inch row spacing guarantee precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Its straight mount orientation makes installation a breeze, catering to various design requirements. Trust in the quality and efficiency of this connector for your electronic projects.

