| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-036-520-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-036-520-501 |
305-036-520-501
| Heilind Number: | EDA305-036-520-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-036-520-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a high amperage rating of 5A, making it ideal for power and signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contact material, it ensures reliable performance in various environments. With two rows and 36 positions, it offers ample connectivity options, while its .156-inch pitch and .14-inch row spacing allow for precise alignment. The straight mount orientation facilitates easy installation, and an operating temperature range of -40 to 105 °C ensures suitability for a wide range of applications. Trust in this essential component for efficient board-to-board connections in your projects.

