| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-036-520-503 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-036-520-503 |
305-036-520-503
| Heilind Number: | EDA305-036-520-503 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-036-520-503 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and 36 positions, it ensures reliable power and signal transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Its .156-inch pitch and .14-inch row spacing offer precise alignment, while its straight mount orientation simplifies installation. Trust in this connector for efficient board-to-board connections in your electronic projects.

