| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-036-521-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-036-521-201 |
305-036-521-201
| Heilind Number: | EDA305-036-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-036-521-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed with precision and durability in mind, this connector features a vibrant green color, ensuring easy identification in complex setups. With an amperage rating of 5 A, it guarantees reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering exceptional safety and robustness. Boasting two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .14 inches, it allows for efficient signal transfer across 36 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this high-quality connector for seamless board-to-board connections.

