| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-036-521-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-036-521-212 |
305-036-521-212
| Heilind Number: | EDA305-036-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-036-521-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double row configuration and 36 positions, it offers ample connectivity options for your electronic components. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Suitable for straight mounting, it guarantees a secure and stable connection. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse industrial applications. Upgrade your PCB setup with this essential component for seamless data transmission.

