| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-036-521-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-036-521-504 |
305-036-521-504
| Heilind Number: | EDA305-036-521-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-036-521-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Effortlessly connect your circuit boards with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector features a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With two rows and 36 positions, it offers ample connectivity for your electronic devices. The Copper Alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .14-inch row spacing allow for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Whether you're a seasoned engineer or a DIY enthusiast, this Card Edge Connector is the perfect choice for your projects.

