| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-036-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-036-555-201 |
305-036-555-201
| Heilind Number: | EDA305-036-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-036-555-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in any setup. Featuring two rows of 36 positions each, it offers ample connectivity for your PCB needs. The Copper Alloy contacts and .156-inch pitch guarantee secure and efficient data transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and dependable, making it a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience seamless connectivity like never before.

