| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-036-555-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-036-555-207 |
305-036-555-207
| Heilind Number: | EDA305-036-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-036-555-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision and durability in mind, this connector features a vibrant green color and is designed for optimal performance in a variety of electronic applications. With a double-row layout and 36 positions, it offers ample connectivity options, while its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. The copper alloy contacts guarantee efficient signal transmission, even in challenging environments. Perfectly suited for straight mount orientations, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your system with this essential connector, a standout in our comprehensive range of PCB connectivity solutions.

