| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-036-555-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-036-555-502 |
305-036-555-502
| Heilind Number: | EDA305-036-555-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-036-555-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery at a maximum amperage of 5 A. The precise .156-inch pitch and .14-inch row spacing accommodate 36 positions, offering seamless board-to-board connections. Engineered for versatility, it allows for straight mounting orientation, making installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.

