| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-036-555-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-036-555-512 |
305-036-555-512
| Heilind Number: | EDA305-036-555-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-036-555-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration into your electronic devices. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a total of 36 positions, facilitating efficient signal transmission. The .156-inch pitch and .14-inch row spacing provide precise connectivity on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic assembly needs. Its straight mount orientation further simplifies installation, making it an essential component for any PCB project. Elevate your connectivity game with this high-quality Card Edge Connector.

