| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-036-556-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-036-556-268 |
305-036-556-268
| Heilind Number: | EDA305-036-556-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-036-556-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. This connector, featuring a vibrant green color, offers reliable performance with a 5A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures robust housing for your electronic setups. With two rows of copper alloy contacts, each spaced at .156 inches and .14 inches between rows, it provides a total of 36 positions for efficient signal transmission. Designed for straight mounting orientation, it guarantees a secure fit in your assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.

