| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-036-556-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-036-556-504 |
305-036-556-504
| Heilind Number: | EDA305-036-556-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-036-556-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for maximum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green color. With a current rating of 5 A, it ensures efficient power transmission. Its two rows of copper alloy contacts, totaling 36 positions, offer seamless board-to-board connections at a pitch of .156 inches. The straight mount orientation and compact design make it suitable for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in any environment. Upgrade your connectivity solutions with this essential component.

