| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-038-520-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-038-520-207 |
305-038-520-207
| Heilind Number: | EDA305-038-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-038-520-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a variety of electronic applications. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows of copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 5 A. With 38 positions and a .156-inch pitch, it offers seamless integration on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability and efficiency in any environment. Upgrade your setup with this essential component, a must-have in the world of modern electronics.

