| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-038-520-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-038-520-501 |
305-038-520-501
| Heilind Number: | EDA305-038-520-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-038-520-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board communication. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is constructed from high-quality UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts offering a total of 38 positions, it ensures efficient power delivery with a 5 A amperage rating. The .156-inch pitch and .14-inch row spacing allow for easy integration, while its straight mount orientation simplifies installation. Operating flawlessly in temperature extremes from -40 to 105°C, it's the ideal choice for demanding industrial applications. Upgrade your connectivity solutions today with this reliable Card Edge Connector.

