| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-038-521-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-038-521-212 |
305-038-521-212
| Heilind Number: | EDA305-038-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-038-521-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on your PCB, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double-row design and 38 positions, it offers ample space for your components. The contact material is made of reliable Copper Alloy, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .14 inches, it provides precise and secure connections. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for demanding applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.

