| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-038-521-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-038-521-278 |
305-038-521-278
| Heilind Number: | EDA305-038-521-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-038-521-278 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. With a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures durability and reliability in all operating conditions. Featuring two rows of high-performance Copper Alloy contacts with a pitch of .156 inches and a spacing of .14 inches, it offers precise and stable connections for up to 38 positions. Engineered for efficiency, its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications in industries such as automotive, aerospace, and telecommunications. Trust in its superior quality to optimize your electronic systems with seamless connectivity.

