| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-038-521-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-038-521-504 |
305-038-521-504
| Heilind Number: | EDA305-038-521-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-038-521-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board communication. Featuring a vibrant green hue, this connector not only stands out visually but also guarantees reliable performance with a 5 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and safety. With two rows and 38 positions, it provides ample connectivity options for your circuitry. The housing material ensures robust protection, while the copper alloy contact material ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this high-quality Card Edge Connector.

