| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-038-521-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-038-521-558 |
305-038-521-558
| Heilind Number: | EDA305-038-521-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-038-521-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 5A, it ensures reliable power transmission. The Copper Alloy contact material guarantees high conductivity, while the 2-row design with 38 positions allows for versatile connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. The .156-inch pitch and .14-inch row spacing provide precise alignment on your board. Whether for industrial or commercial applications, this straight-mount connector is a dependable choice for seamless board-to-board connections.

