| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-038-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-038-555-201 |
305-038-555-201
| Heilind Number: | EDA305-038-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-038-555-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-quality Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, this connector ensures reliable performance in various applications. With a current rating of 5 A, it offers efficient power transmission. The two rows of contacts, made of Copper Alloy, provide secure connectivity with a pitch of .156 inches and row spacing of .14 inches. Offering 38 positions, this connector is ideal for complex PCB setups. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Upgrade your PCB connections with this essential component.

