| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-038-555-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-038-555-558 |
305-038-555-558
| Heilind Number: | EDA305-038-555-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-038-555-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green finish. With a double-row configuration and 38 positions, this connector ensures seamless data transfer on your PCB boards. Crafted with precision, it boasts Copper Alloy contacts, guaranteeing reliable power transmission at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing offer efficient signal routing, while the straight mount orientation simplifies installation. Engineered to withstand harsh environments, it has an operating temperature range of -40 to 105 °C, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.

