| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-038-556-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-038-556-201 |
305-038-556-201
| Heilind Number: | EDA305-038-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-038-556-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB assembly with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 38 positions across 2 rows, ensuring secure and efficient board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers superior conductivity and compatibility with various electronic components. Its straight mount orientation and compact design make it easy to integrate into your system, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in any application. Trust in this green-colored connector for seamless and dependable connectivity solutions.

