| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-038-556-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-038-556-204 |
305-038-556-204
| Heilind Number: | EDA305-038-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-038-556-204 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board integration. Featuring a vibrant green color, this connector ensures easy identification and assembly. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its two rows of copper alloy contacts provide efficient power transfer, with a pitch of .156 inches and a row spacing of .14 inches for optimal signal performance. Boasting 38 positions, this connector offers ample connectivity options, ideal for complex circuit layouts. Designed for straight mounting orientation, it simplifies installation and alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your electronic projects with this high-quality Card Edge Connector, a must-have in your toolkit.

