| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-038-556-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-038-556-208 |
305-038-556-208
| Heilind Number: | EDA305-038-556-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-038-556-208 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. With a vibrant green color and a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only delivers reliable performance but also adds a touch of sophistication to your electronic setup. Featuring two rows of precision-machined Copper Alloy contacts, it ensures efficient power transmission with a rated amperage of 5A. The .156-inch pitch and .14-inch row spacing offer precise alignment, perfect for applications requiring secure board-to-board connections. Boasting 38 positions, this connector facilitates complex circuitry with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a variety of industrial and commercial projects. Elevate your PCB design with this essential component, where quality meets innovation.

