| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-038-556-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-038-556-501 |
305-038-556-501
| Heilind Number: | EDA305-038-556-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-038-556-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our cutting-edge Card Edge Connector. Designed for precision and performance, this connector features 38 positions spread across two rows, ensuring seamless and secure board-to-board connectivity. The housing, made from UL 94V-0 Thermoplastic Polyester in a vibrant green color, not only guarantees durability but also adds a touch of style to your setup. With a pitch of .156 inches and row spacing of .14 inches, each contact point is meticulously placed for optimal signal transmission. Crafted from high-quality copper alloy, the contacts provide reliable conductivity, even in demanding environments. Engineered for versatility, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications in various industries. Elevate your connectivity game with this essential component.

