| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-038-556-578 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-038-556-578 |
305-038-556-578
| Heilind Number: | EDA305-038-556-578 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-038-556-578 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 5 A amperage rating and Copper Alloy contacts, it ensures reliable power transmission. Its double-row configuration with 38 positions offers ample connectivity options, while the .156-inch pitch and .14-inch row spacing optimize signal transfer efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments.Upgrade your PCB assembly with this essential component, ensuring secure and efficient board-to-board connections.

