| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-040-520-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-040-520-201 |
305-040-520-201
| Heilind Number: | EDA305-040-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-040-520-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration into your PCB setups, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and a total of 40 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Perfect for applications requiring a pitch of .156 inches and a row spacing of .14 inches, this connector is a must-have for any electronic project. Upgrade your connectivity solutions with this essential component.

