| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-040-520-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-040-520-203 |
305-040-520-203
| Heilind Number: | EDA305-040-520-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-040-520-203 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a robust amperage of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With two rows and a copper alloy contact material, it offers enhanced conductivity and signal transmission. The .156-inch pitch and .14-inch row spacing accommodate precise PCB layouts, while the 40 positions provide ample connectivity options. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for high-speed data transfer and power distribution applications, this Card Edge Connector is a must-have for your PCB assembly projects.

